
The LM431ACM is an adjustable voltage reference from Onsemi, packaged in a SOIC package, suitable for surface mount. It has a maximum operating temperature range of -25°C to 85°C and a maximum output current of 100mA. The device is RoHS compliant and lead free. It can handle a maximum input voltage of 37V and has a tolerance of 2%. The LM431ACM is a shunt reference type with a minimum output voltage of 2.5V and a maximum output voltage of 36V.
Onsemi LM431ACM technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM431ACM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
