
Adjustable shunt voltage reference IC with a 2% tolerance, offering a 36V reference voltage. Features a 100mA maximum output current and operates with a minimum cathode current of 1mA. This through-hole component is housed in a TO-92-3 package, supporting a maximum input voltage of 36V. It operates within a temperature range of -25°C to 85°C and is RoHS compliant.
Onsemi LM431ACZX technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 1mA |
| Current Rating | 100mA |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Weight | 0.24g |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM431ACZX to view detailed technical specifications.
No datasheet is available for this part.
