
The LM431AIZ is an adjustable voltage reference with a maximum output voltage of 36V and a minimum output voltage of 2.5V. It is packaged in a TO-92-3 package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a tolerance of 2%. It is a shunt, adjustable voltage reference with a maximum output current of 100mA.
Onsemi LM431AIZ technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 1mA |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Weight | 0.179g |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM431AIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
