
Adjustable shunt voltage reference IC, featuring a 2.495V reference voltage with 1% tolerance. Operates with a cathode current of 1mA and supports an output current up to 100mA. Maximum input voltage is 37V, with a maximum output voltage of 36V. Packaged in a surface-mount SOP, this component operates from -25°C to 85°C.
Onsemi LM431BCMX technical specifications.
| Package/Case | SOP |
| Cathode Current | 1mA |
| Current Rating | 100mA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.495V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM431BCMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.