
The LM431BCZX is an adjustable voltage reference from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum input voltage of 37V and a maximum output current of 100mA. The device is packaged in a TO-92-3 package and is mounted through a hole. It is RoHS compliant and has a tolerance of 1%.
Onsemi LM431BCZX technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 1mA |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.24g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM431BCZX to view detailed technical specifications.
No datasheet is available for this part.
