Onsemi LM431BIM technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LM431 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM431BIM to view detailed technical specifications.
No datasheet is available for this part.