
Adjustable shunt voltage reference IC with a 1% tolerance, offering an output voltage range from 2.495V to 36V. This through-hole component operates with a cathode current of 1mA and supports an output current up to 100mA, with a maximum input voltage of 37V. Packaged in a TO-92-3 case, it is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Onsemi LM431BIZX technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 1mA |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.24g |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM431BIZX to view detailed technical specifications.
No datasheet is available for this part.
