Onsemi LM431BIZXA technical specifications.
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 36V |
| Packaging | Ammo Pack |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Series | LM431 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM431BIZXA to view detailed technical specifications.
No datasheet is available for this part.