
The LM431CCZ is an adjustable voltage reference from Onsemi, with a maximum output voltage of 36V and a minimum output voltage of 2.495V. It can supply up to 100mA of current and operates over a temperature range of -25°C to 85°C. The device is packaged in a TO-92-3 case and is lead-free and RoHS compliant.
Onsemi LM431CCZ technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 1mA |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Weight | 0.179g |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM431CCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
