
Adjustable voltage reference IC with a 2.495V to 36V output range and 100mA maximum output current. Features 1% accuracy and a 3-pin SOT-23-3 surface mount package. Operates with a cathode current of 1mA, a maximum input voltage of 37V, and a maximum power dissipation of 350mW. Suitable for applications requiring stable voltage regulation across a wide input range, with a minimum operating temperature of -25°C and a maximum of 85°C.
Onsemi LM431SBCMFX technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-3 |
| Cathode Current | 1mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage | 36V |
| Weight | 0.001721oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM431SBCMFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
