The LM431SBIMFX is an industrial-grade voltage reference IC with a single channel and a compact SOF package measuring 1.6x2.9mm. It operates within a temperature range of -40 to 85 degrees Celsius. The device has 3 terminals and is designed for industrial applications. It is available in a R-PDSO-F3 package.
Onsemi LM431SBIMFX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F3 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LM431SBIMFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.