Adjustable shunt voltage reference IC, featuring a 0.5% tolerance and an output voltage range from 2.495V to 36V. Designed for surface mount applications in a SOT-23 package, this component operates with a cathode current of 1mA and supports a maximum output current of 100mA. It offers a maximum input voltage of 2.508V and a maximum power dissipation of 310mW, with an operating temperature range of -25°C to 85°C. Packaged on a 3000-piece tape and reel, this lead-free and RoHS compliant device is suitable for various power management applications.
Onsemi LM431SCCM3X technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 1mA |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 2.508V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Max Power Dissipation | 310mW |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 26V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM431SCCM3X to view detailed technical specifications.
No datasheet is available for this part.
