The LM431SCIMFX is an industrial-grade voltage reference IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 3-pin R-PDSO-F3 package with a width of 1.6mm and a length of 2.9mm. This device has a single function and a single output, and is suitable for use in industrial applications.
Onsemi LM431SCIMFX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F3 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LM431SCIMFX to view detailed technical specifications.
No datasheet is available for this part.