
Single timer IC for clock generation and synthesis, operating from a 4.5V to 16V supply. Features a 2MHz frequency capability and a 7.5mA operating supply current. This through-hole component offers 200mA output current with a 50mA low-level output and -200mA high-level output. Packaged in PDIP with lead-free and RoHS compliance, it has a maximum power dissipation of 600mW and operates between 0°C and 70°C.
Onsemi LM555CN technical specifications.
| Package/Case | PDIP |
| Current Rating | 15A |
| Frequency | 2MHz |
| Height | 3.15mm |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Length | 10.15mm |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 5V |
| Output Current | 200mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 7.5mA |
| Weight | 0.851g |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM555CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
