Onsemi LM556CN technical specifications.
| Package/Case | DIP |
| Current Rating | 30A |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 30mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM556CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
