
Onsemi LM7301SN1T1G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSOP |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Circuits | 1 |
| Operating Supply Current | 600uA |
| Output Current per Channel | 10.5mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1.25V/µs |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM7301SN1T1G to view detailed technical specifications.
No datasheet is available for this part.
