
General purpose operational amplifier IC featuring a single circuit and one channel. Offers a 1.5MHz gain bandwidth product and a 0.5V/µs slew rate. Input bias current is 500nA with an input offset voltage of 6mV. Maximum dual supply voltage is 18V, and it operates with a 1.5mA typical supply current. This surface mount component is housed in an SOP package.
Onsemi LM741CM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 25mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Supply Current | 2.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM741CM to view detailed technical specifications.
No datasheet is available for this part.
