
Positive fixed 5V linear voltage regulator, 1A output current, with a maximum output current of 2.2A. Features a 2V dropout voltage and 4% accuracy, operating from a 10V to 35V input range. Housed in a TO-220 package for through-hole mounting, with a wide operating temperature range of -40°C to 125°C. RoHS compliant.
Onsemi LM7805CT technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220 |
| Dropout Voltage | 2V |
| Height | 9.4mm |
| Length | 10.67mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.2A |
| Max Output Voltage | 5.2V |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.214g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM7805CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
