
The LM7808ACT is a linear voltage regulator with a maximum input voltage of 35V and a minimum input voltage of 10.6V. It operates within a temperature range of 0°C to 125°C and has a fixed output voltage of 8V. The regulator is capable of delivering an output current of 1A and features a power supply rejection ratio of 73dB. It is available in a TO-220-3 package and is RoHS compliant.
Onsemi LM7808ACT technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 35V |
| Min Input Voltage | 10.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 8V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM7808ACT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
