
Positive fixed 10V output voltage regulator, delivering up to 1A output current. Features a 2% output voltage accuracy and a 2V dropout voltage. Operates with input voltages from 12.8V to 35V, with a maximum quiescent current of 6mA. Packaged in a TO-220-3 through-hole mount configuration, suitable for through-hole mounting. RoHS compliant with a 71dB PSRR.
Onsemi LM7810ACT technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Height | 16.51mm |
| Length | 10.67mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 12.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 10V |
| Mount | Through Hole |
| Nominal Output Voltage | 10V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.214g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM7810ACT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
