
Positive fixed output voltage regulator, 18V nominal output, delivering up to 1A continuous current. Features a 2V dropout voltage and 4% output voltage accuracy. Operates with input voltages from 21V to 35V, with a power supply rejection ratio of 69dB. Packaged in a TO-220AB through-hole mount, suitable for operating temperatures from -40°C to 125°C.
Onsemi LM7818CT technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220AB |
| Dropout Voltage | 2V |
| Height | 16.51mm |
| Length | 10.67mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 18V |
| Mount | Through Hole |
| Nominal Output Voltage | 18V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 18V |
| Output Voltage Accuracy | 4% |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.214g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM7818CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
