Positive fixed 5V output voltage regulator, 100mA output current, 1.7V dropout voltage, and 80dB PSRR. Features a maximum input voltage of 30V and a maximum power dissipation of 750mW. Packaged in a TO-92-3 through-hole mount, this lead-free and RoHS compliant component operates from 0°C to 125°C. Available in an ammo pack with 2000 units.
Onsemi LM78L05ACZXA technical specifications.
| Package/Case | TO-92-3 |
| Current Rating | 100mA |
| Dropout Voltage | 1.7V |
| Height | 4.58mm |
| Lead Free | Lead Free |
| Length | 4.58mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 5.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Series | LM78L05A |
| Weight | 0.24g |
| Width | 3.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM78L05ACZXA to view detailed technical specifications.
No datasheet is available for this part.