
The LM78M24CT is a single positive linear voltage regulator with a maximum input voltage of 40V and a minimum output voltage of 24V. It has a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. The regulator is available in a TO-220-3 package and is mounted through a hole. It has a quiescent current of 6mA and a power supply rejection ratio of 70dB.
Onsemi LM78M24CT technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 24V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 6mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM78M24CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
