Onsemi LM7905CT technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 1A |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | -35V |
| Min Input Voltage | -7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.214g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM7905CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
