
Negative fixed output voltage regulator IC, providing a stable -5V output with 5% accuracy. Features a 100mA maximum output current and a 1.7V dropout voltage. Operates with a maximum input voltage of -30V and a minimum of -6.7V. Packaged in a TO-92 through-hole mount case, this lead-free component is RoHS compliant and suitable for operation between 0°C and 125°C.
Onsemi LM79L05ACZ technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92 |
| Current Rating | 100mA |
| Dropout Voltage | 1.7V |
| Height | 4.58mm |
| Lead Free | Lead Free |
| Length | 4.58mm |
| Max Input Voltage | -30V |
| Min Input Voltage | -6.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | -5V |
| Max Supply Current | 6mA |
| Mount | Through Hole |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.179g |
| Width | 3.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM79L05ACZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
