
500mA fixed negative voltage regulator with a -5V output. Features a 4% accuracy and a 1.1V dropout voltage. Operates with input voltages from -6.1V to -35V and a quiescent current of 6mA. Packaged in a TO-220-3 through-hole mount, this RoHS compliant component has a maximum operating temperature of 125°C.
Onsemi LM79M05CT technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 1.1V |
| Height | 16.51mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -6.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Min Output Voltage | -5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 1.214g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM79M05CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
