
Dual operational amplifier featuring a 15MHz gain bandwidth product and 7V/µs slew rate. This low-noise, audio-grade IC offers 110dB voltage gain and operates with dual supply voltages from 5V to 18V, with a maximum of 36V. The SOIC-8 narrow body package, measuring 5mm x 4mm x 1.5mm, is RoHS compliant and Halogen Free. Key performance specifications include 80dB CMRR and PSRR, 300nA input bias current, and 5mV input offset voltage, with a 4mA operating supply current.
Onsemi LM833DG technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 15MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Impedance | 2kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 36V |
| Nominal Gain Bandwidth Product | 15MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 18V |
| Output Power | 500mW |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Supply Current | 4mA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 110dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM833DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
