
Onsemi LMV301SN3T1G technical specifications.
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Lead Free |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Circuits | 1 |
| Operating Supply Current | 200uA |
| Output Current per Channel | 160mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LMV301SN3T1G to view detailed technical specifications.
No datasheet is available for this part.
