
General purpose, single-channel CMOS operational amplifier featuring a 1MHz gain bandwidth product and 1V/µs slew rate. This low-power op-amp operates from 1.8V to 5V supply voltages with a typical supply current of 200µA. It offers a 100dB voltage gain, 50dB CMRR, and 62dB PSRR. The component is supplied in an SC package, is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Onsemi LMV301SQ3T2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Halogen Free | Halogen Free |
| Input Bias Current | 35pA |
| Input Offset Voltage (Vos) | 9mV |
| Input Offset Voltage-Max | 9mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 200uA |
| Output Current | 60mA |
| Output Current per Channel | 160mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Slew Rate-Nom | 1V/µs |
| Supply Current | 200uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LMV301SQ3T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
