
Single-channel, CMOS operational amplifier featuring rail-to-rail output. Offers a 1MHz gain bandwidth product and 100dB voltage gain. Operates from a 2.7V to 5V supply with a low 130µA operating supply current. Suitable for applications within a -40°C to +85°C temperature range, housed in a compact TSOP package.
Onsemi LMV321SN3T1G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 9mV |
| Input Offset Voltage-Max | 9mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 130uA |
| Output Current | 160mA |
| Output Current per Channel | 160mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Slew Rate-Nom | 1V/µs |
| Supply Current | 250uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LMV321SN3T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
