
Quad-channel, general-purpose CMOS operational amplifier featuring a 1MHz gain bandwidth product and 1V/µs slew rate. This low-power op-amp offers rail-to-rail output, a 1MHz bandwidth, and a 100dB voltage gain. It operates from a 2.7V to 5V supply, with a typical supply current of 410µA per amplifier. The SOIC-14 package is supplied on a 2500-piece tape and reel, with a 1nA input bias current and 9mV input offset voltage.
Onsemi LMV324DR2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 9mV |
| Input Offset Voltage-Max | 9mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 410uA |
| Output Current | 160mA |
| Output Current per Channel | 160mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Slew Rate-Nom | 1V/µs |
| Supply Current | 830uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LMV324DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
