
Single, low-voltage comparator IC featuring CMOS technology. Operates from a 2.7V to 5V supply voltage with a typical 3V operating voltage. Offers 1nA input bias and offset current, with a 9mV input offset voltage. Delivers 84mA output current and boasts a 1.5µs propagation delay. Packaged in a TSOP-5, tape and reel format, this halogen-free and lead-free component is RoHS compliant.
Onsemi LMV331SN3T1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 9mV |
| Lead Free | Lead Free |
| Max Input Current | 1nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Supply Current | 140uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Natural Thermal Resistance | 333°C/W |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Current | 84mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5us |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 140uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LMV331SN3T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
