
Quad low-voltage comparator IC featuring CMOS technology, operating from 2.7V to 5V supply voltage. This specialty logic component offers 4 independent comparator channels with a maximum supply current of 350uA and an output current per channel of 23mA. Key electrical specifications include a maximum input offset voltage of 9mV and a typical input bias current of 1nA, with a propagation delay of 200ns. Packaged in a lead-free, halogen-free SOIC-14 case, this RoHS compliant component is supplied on a 2500-piece tape and reel.
Onsemi LMV339DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 9mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 350uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Natural Thermal Resistance | 156°C/W |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 23mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMV339 |
| Supply Current | 350uA |
| Technology | CMOS |
| Voltage Gain | 93.98dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LMV339DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
