
Dual low-voltage operational amplifier featuring Rail-to-Rail output and a 1MHz bandwidth. This CMOS amplifier offers a 1MHz gain bandwidth product, 1V/µs slew rate, and a 100dB voltage gain. Operating from 2.7V to 5V, it draws 210µA typical supply current per channel. The device is housed in a compact 8-pin MSOP package, measuring 3.1mm x 3.1mm x 0.95mm, and is supplied on tape and reel.
Onsemi LMV358DMR2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 9mV |
| Input Offset Voltage-Max | 9mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 210uA |
| Output Current | 160mA |
| Output Current per Channel | 160mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Slew Rate-Nom | 1V/µs |
| Supply Current | 440uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LMV358DMR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
