
Dual-channel, low-power CMOS operational amplifier featuring rail-to-rail output. This general-purpose op-amp offers a 1MHz gain bandwidth product, 100dB voltage gain, and a 1V/µs slew rate. It operates from a 2.7V to 5V supply voltage with a typical supply current of 210µA per channel. Specifications include a 9mV input offset voltage and 1nA input bias current. Packaged in a compact 1.8mm x 1.2mm x 0.5mm UDFN8, this RoHS and Halogen Free component is supplied on a 3000-piece tape and reel.
Onsemi LMV358MUTAG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 9mV |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 210uA |
| Output Current | 160mA |
| Output Current per Channel | 160mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 440uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LMV358MUTAG to view detailed technical specifications.
No datasheet is available for this part.
