
Dual low-voltage comparator IC featuring two independent channels. Operates from a 2.7V to 5V supply range with a maximum supply current of 250µA. Offers a 1.5µs propagation delay and 23mA output current per channel. Packaged in a compact 1.8mm x 1.2mm UDFN8 with 0.4mm pitch, suitable for tape and reel packaging. This general-purpose component is RoHS compliant and halogen-free.
Onsemi LMV393MUTAG technical specifications.
| Dual Supply Voltage | 5V |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 9mV |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Input Current | 1nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 250uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Natural Thermal Resistance | 350°C/W |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 84mA |
| Output Current per Channel | 23mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5us |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMV393 |
| Supply Current | 250uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LMV393MUTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
