
General purpose operational amplifier featuring a 5.6MHz bandwidth and 2V/µs slew rate. This single-channel op-amp offers rail-to-rail output and a high output drive capability of 26mA. Operating from a 2.7V to 5.5V supply, it consumes 300µA of quiescent current. The component boasts a 100dB voltage gain and 72dB CMRR, housed in a compact SC package.
Onsemi LMV821SQ3T2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.6MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5.6MHz |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 119nA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 300uA |
| Output Current | 26mA |
| Output Current per Channel | 45mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 242uA |
| Unity Gain Bandwidth Product | 5.6MHz |
| Voltage Gain | 100dB |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LMV821SQ3T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
