
Quad operational amplifier featuring a 5.6MHz gain bandwidth product and 2V/µs slew rate. This general-purpose op-amp offers rail-to-rail output and high output drive capability with 45mA per channel. Operating from a 2.7V to 5.5V supply, it provides 72dB CMRR and 75dB PSRR, with a low 1mA operating supply current. Packaged in a 14-pin TSSOP, this RoHS and Halogen Free component is supplied on a 2500-piece tape and reel.
Onsemi LMV824DTBR2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5.6MHz |
| Halogen Free | Halogen Free |
| Input Bias Current | 119nA |
| Input Offset Voltage (Vos) | 3.5mV |
| Input Offset Voltage-Max | 3.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1mA |
| Output Current | 26mA |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Slew Rate-Nom | 1.5V/µs |
| Supply Current | 1mA |
| Unity Gain Bandwidth Product | 5.6MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LMV824DTBR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
