Single-channel, low-power CMOS operational amplifier featuring rail-to-rail input and output. Boasts a 1.5MHz gain bandwidth product, 113dB voltage gain, and a 0.48V/µs slew rate. Operates from 1.8V to 5.5V supply with a typical 116µA quiescent current. Offers 50dB CMRR and PSRR, with a 1nA input bias current and 6mV input offset voltage. Packaged in a 1mm height TSOP for tape and reel distribution.
Onsemi LMV931SN3T1G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.5MHz |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 116uA |
| Output Current | 80mA |
| Output Current per Channel | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.48V/µs |
| Supply Current | 210uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 113dB |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LMV931SN3T1G to view detailed technical specifications.
No datasheet is available for this part.
