
Dual-channel, low-power CMOS operational amplifier featuring rail-to-rail input and output. This general-purpose op-amp offers a 1.5MHz gain bandwidth product and a 0.48V/µs slew rate. Operating from 1.8V to 5V supply voltage, it provides 90dB voltage gain and 50dB CMRR. The component is housed in a micro 8-lead MSOP package, supplied on tape and reel, and is RoHS compliant.
Onsemi LMV932DMR2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.5MHz |
| Halogen Free | Halogen Free |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 95uA |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.48V/µs |
| Supply Current | 190uA |
| Technology | CMOS |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LMV932DMR2G to view detailed technical specifications.
No datasheet is available for this part.
