
Single operational amplifier featuring rail-to-rail input/output, a 1.5MHz gain bandwidth product, and a low 95µA operating supply current. This general-purpose amplifier offers a 113dB voltage gain, 0.48V/µs slew rate, and operates from 1.8V to 5V. Designed for low power applications, it includes a shutdown feature and is housed in a compact 1.5mm x 1.5mm ULLGA8 package. The component is RoHS compliant, lead-free, and halogen-free, with a maximum operating temperature of 125°C.
Onsemi LMV981MU3TBG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.5MHz |
| Halogen Free | Halogen Free |
| Height | 0.35mm |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 6mV |
| Input Offset Voltage-Max | 6mV |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 95uA |
| Output Current | 65mA |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.48V/µs |
| Slew Rate-Nom | 0.48V/µs |
| Supply Current | 210uA |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 113dB |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LMV981MU3TBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
