
Dual-channel, general-purpose operational amplifier featuring rail-to-rail input and output. This BICMOS technology amplifier offers a 1.5MHz gain bandwidth product and a 0.48V/µs slew rate. Operating from 1.8V to 5V, it consumes a low 95µA quiescent current per channel. Key specifications include a 1mV input offset voltage, 1nA input bias current, and 100dB voltage gain. The component is supplied in a 10-pin UQFN package on tape and reel, is RoHS compliant, and halogen-free.
Onsemi LMV982MUTAG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.5MHz |
| Halogen Free | Halogen Free |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 95uA |
| Output Current | 65mA |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.48V/µs |
| Supply Current | 210uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LMV982MUTAG to view detailed technical specifications.
No datasheet is available for this part.
