
Onsemi LNLASB3157DFT2 technical specifications.
| -3db Bandwidth | 250MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LNLASB3157DFT2 to view detailed technical specifications.
No datasheet is available for this part.
