Onsemi LP2951ACD technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 75uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.235V |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 120uA |
| Reference Voltage | 1.25V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LP2951ACD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
