
Micropower LDO regulator with a 3.0V fixed output voltage and 0.5% accuracy. Delivers up to 100mA output current with a 350mV dropout voltage. Features a maximum input voltage of 30V and a quiescent current of 75uA. Surface mountable in a SOIC-8 package, this positive voltage regulator operates from -40°C to 125°C and is RoHS compliant.
Onsemi LP2951ACD-3.0G technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOIC |
| Dropout Voltage | 350mV |
| Halogen Free | Halogen Free |
| Height | 0.059inch |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Length | 0.196inch |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LP2951ACD-3.0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
