
Micropower LDO regulator, 3.3V fixed output voltage with 0.5% accuracy. Features a 30V maximum input voltage and 100mA maximum output current. Operates from -40°C to 125°C with a 12mA maximum supply current. Surface mountable in a SOIC-8 package, supplied on tape and reel. Halogen and lead-free, RoHS compliant.
Onsemi LP2951ACD-3.3R2G technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LP2951ACD-3.3R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
