
Micropower LDO regulator, 100 mA output current, 30V maximum input voltage. Features 0.5% output voltage accuracy and a 380mV dropout voltage. Offers fixed 5V or adjustable output voltage from 1.235V to 30V. Operates from -40°C to 125°C in a surface mount SOIC-8 package. Includes shutdown functionality and a 120µA quiescent current.
Onsemi LP2951ACDG technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOIC |
| Dropout Voltage | 380mV |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.235V |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 30V |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LP2951ACDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
