
Micropower LDO regulator with 100mA output current and 0.5% output voltage accuracy. Features a 30V maximum input voltage, 350mV dropout voltage, and adjustable or fixed output voltage from 1.25V to 29V. Operates across a -40°C to 125°C temperature range, with a 75uA quiescent current and shutdown capability. Surface mountable in a SOIC-8 package, this positive polarity regulator is RoHS and Halogen Free compliant.
Onsemi LP2951ACDR2G technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOIC |
| Dropout Voltage | 350mV |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 29V |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 30V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LP2951ACDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
