
Micropower LDO regulator with a fixed 3.0V output voltage and 0.5% accuracy. Features a maximum output current of 100mA and a maximum input voltage of 30V. Operates across a wide temperature range from -40°C to 125°C. Includes a shutdown pin for power saving and is housed in an 8-lead PDIP package for through-hole mounting. This component is halogen-free, lead-free, and RoHS compliant.
Onsemi LP2951ACN-3.0G technical specifications.
| Accuracy | 0.5% |
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 3V |
| Max Supply Current | 12mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LP2951ACN-3.0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
