Micropower LDO regulator for power management applications. Features 100mA output current capability with a 30V maximum input voltage and 0.5% accuracy. Offers adjustable or fixed 5V output voltage with a low dropout voltage of 350mV. Operates across a wide temperature range of -40°C to 125°C and is housed in an 8-lead PDIP package for through-hole mounting. This RoHS compliant component includes a shutdown feature and a reference voltage of 1.25V.
Onsemi LP2951ACNG technical specifications.
| Accuracy | 0.5% |
| Package/Case | PDIP |
| Dropout Voltage | 350mV |
| Halogen Free | Halogen Free |
| Height | 4.95mm |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Length | 10.02mm |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.235V |
| Max Supply Current | 12mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LP2951ACNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.